Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5853 BL005

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Blue
$ 106.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5853 BL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.07%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5853 RD005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Red
Alpha Wire5853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Violet
Alpha Wire5853 GR005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Green

Descriptions

Descriptions of Alpha Wire 5853 BL005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Blue
Alpha Wire 5853 BL005 Hook-Up Wire, 26 AWG, 7/34, 600V, 0.010" Wall, 100ft, Blue
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLU, 26AWG, 7/34AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Blue; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.99mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG
Wire Code = 5853 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBDB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5853-BL005
  • 5853BL005