What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 58431 SL001

Multi-Conductor Cable 2Conductors 18AWG 4.01mm 150V Gray 304.8m Spool
$ 2,125.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58431 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Cable / CarolE3602S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3502S.30.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
Alpha WireM244825 WH002
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha WireM244825 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire58411 SL001
MULTICONDUCTOR CABLE, 2C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY

Descriptions

Descriptions of Alpha Wire 58431 SL001 provided by its distributors.

Multi-Conductor Cable 2Conductors 18AWG 4.01mm 150V Gray 304.8m Spool
MULTICONDUCTOR CABLE, 2C, 18 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Multi-Conductor Cables 18AWG 2C SHIELD 1000ft SPOOL SLATE
AE PLENUM, 58431 SLATE 1000 FT 18AWG 7/.0152 2C FOIL SHLD
Unspecified Products 2C 18AWG SHIELD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.015mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 4.115mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 0.0152; Outer Diameter: 4.01mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58431-SL001
  • 58431SL001