Alpha Wire 5564C SL005

Wire And Cable, 19 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 4,076.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5564C SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire5324C-BK199
Wire And Cable, 19 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5324C SL005
XTRAGUARD1 REVITALIZED, 5324C SLATE 100 FT 20AWG 7/28 19C FOILBRAID
Alpha Wire5224/25C SL005
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5564C SL005 provided by its distributors.

Wire And Cable, 19 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Unshielded Cable 19C 20AWG SHLD 100'
Shielded Multi-Conductor Cable Tape, Semi-Rigid PVC, 19 Conductors, 20AWG, 11.6mm, 300VAC, Slate, 30.48m Spool
Multi-Conductor Cables 20AWG 19C SHIELD 100ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5564C SLATE 100 FT 20AWG 7/28 19C FOIL SHLD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:19; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5564C-SL005
  • 5564CSL005