Alpha Wire 5324C SL005

XTRAGUARD1 Revitalized, 5324C Slate 100 Ft 20AWG 7/28 19C Foilbraid
$ 1,995.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5324C SL005.

TME

Datasheet4 pages2 years ago

Newark

Related Parts

Alpha Wire5324C-BK199
Wire And Cable, 19 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5224/25C SL005
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5563C SL005
Wire And Cable, 15 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5324C SL005 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5324C SLATE 100 FT 20AWG 7/28 19C FOILBRAID
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:19; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28; Drop Ship:Yes ;RoHS Compliant: Yes
CABLE, 20AWG, 19 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:19; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:12.1mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:7 / 28AWG; No. of Cores:19; Outer Diameter:12.1mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:20AWG

Images

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5324C SL005.