Alpha Wire 5533 SL005

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,501.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5533 SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5440/3 SL005
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5440/3 SLATE 100 FT ;ROHS COMPLIANT: YES
Alpha Wire5413 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5523 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5533 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 3Conductors 16AWG 11.22mm 600VAC Slate 30.48m Spool
XTRAGUARD1 REVITALIZED, 5533 SLATE 100 FT 16AWG 19/.0117 3C FOILBRAID
MULTICONDUCTOR, 3C, 16AWG, FOIL/BRAID, GRAY, XTRA-GUARD 1 SERIES
CABLE 3CON 16AWG SLATE SHLD 100'
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5533-SL005
  • 5533SL005