Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5529 SL001

Wire And Cable, 9 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 13,806.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5529 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire5430/9 SL005
MULTICONDUCTOR CABLE, 9C, 18AWG, 16X30, TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire5430/9 SL001
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5430/9 SLATE 1000 FT ;ROHS COMPLIANT: YES
Alpha Wire5527 SL002
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5529 SL001 provided by its distributors.

Wire And Cable, 9 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 9C, 18AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5529 SLATE 1000 FT 18AWG 16/30 9C FOILBRAID
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, 18AWG, 9 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:9Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 0.255mm; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:14.6mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil + Braided Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:14.6mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5529-SL001
  • 5529SL001