Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5527 SL005

Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 2,348.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5527 SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

Master Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5525 SL005
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5430/9 SL005
MULTICONDUCTOR CABLE, 9C, 18AWG, 16X30, TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire85807CY BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5527 SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 7 CONDUCTOR
MULTICONDUCTOR, 7C, 18AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
Cross Referenced to ALPHA WIRE CORP. - Part: ALP5527-SLA-100FT
XTRAGUARD1 REVITALIZED, 5527 SLATE 100 FT 18AWG 16/30 7C FOILBRAID
CABLE, 18AWG, 7 CORE, SLATE, 30.5M;
CABLE 7CON 18AWG SLATE SHLD 100'
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5527 SL005.
  • 5527-SL005
  • 5527SL005