What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5363C SL001

Multiconductor Cable, 3C, 16AWG, Foil, Gray, Pvc, 500, Xtra-guard 1 Series
$ 3,930.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5363C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5363/1C SL005
MULTICONDUCTOR CABLE, FOIL SHIELD, 3C, 16AWG, 300V, GRAY, PVC, XTRA-GUARD 1
Alpha Wire5363/1C SL001
MULTICONDUCTOR CABLE, FOIL SHIELD, 3C, 16AWG, 300V, GRAY, PVC, XTRA-GUARD 1
Alpha Wire5383C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5363C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 3C, 16AWG, FOIL, GRAY, PVC, 500, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5363C SLATE 1000 FT 16AWG 19/.0117 3C FOIL SHLD
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5363C-SL001