What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5199/40C SL005

XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 40C FOIL SHLD
$ 3,146.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/40C SL005.

Master Electronics

Datasheet5 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1181/40C SL005
Unshielded 40 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1299/37C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Alpha Wire5199/30C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 30C FOIL SHLD

Descriptions

Descriptions of Alpha Wire 5199/40C SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 40C FOIL SHLD
Multi-Conductor Cables 22AWG 40C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, 40C, 22AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/40C-SL005
  • 519940CSL005