What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5160/20C SL002

XTRA-GUARD Multi-Conductor Shielded Cable 20AWG 20C SUPRASHLD
$ 14,834.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5160/20C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5160/15C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 15 CONDUCTOR
Alpha Wire5470/15C SL005
Multi-Conductor Cable 15Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5470/15C SL002
Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 5160/20C SL002 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 20AWG 20C SUPRASHLD
CABLE 20 20AWG SLATE 152.4M
Alpha Wire 5160/20C SL002 多芯电缆
RS APAC
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5160/20C-SL002
  • 5160/20CSL002
  • 516020CSL002