What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5120/50C SL005

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SUPRASHLD
$ 52.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/50C SL005.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Related Parts

Alpha Wire5100/50C SL005
Multi-Conductor Cable 50Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5100/60C SL005
Multi-Conductor Cable 60Conductors 24AWG 11.9mm 300V Gray 30.48m Spool
Alpha Wire5100/40C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD

Descriptions

Descriptions of Alpha Wire 5120/50C SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SUPRASHLD
Multi-Conductor Cables 24AWG 50C SHIELD 100ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5120/50C SLATE 100 FT 24AWG 7/32 50C FOILBRAID
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/50C SL005.