Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5094C-100

CABLE, 24AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Cable Type: Screened /...
$ 10.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5094C-100.

Newark

Datasheet1 page20 years ago

Related Parts

Alpha Wire5014C BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5094C SL199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5094C-BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5094C-100 provided by its distributors.

CABLE, 24AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Screened / Shielded; Wire Size, AWG:24AWG; Conductor Area CSA:0.2mm²; Cores, No. of:4; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:4.5mm; Voltage, Rating:300V; Alpha Type Number:5094C; Approval Bodies:UL 2464; Cable UL Style Number:UL2464; Primary Insulation Colour:Orange; Primary Insulation Material:PVC; Screen Type, Primary:Aluminium/polyester foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Thickness, Primary Insulation:0.81mm; Voltage Rating, AC:300V; Wire Type, Drain:Tinned Copper

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5094C 100