What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5070C SL005

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 1,411.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5070C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire5070C BK199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire5068C SL005
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 18AWG 8.78mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5070C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Xtra-Guard-1 10 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Cable, Unshielded; 10; 18 AWG; 16 x 30; 0.39 in.; 0.017 in.; 0.032 in.; -20 deg
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 18 AWG 10 CONDUCTOR
Multi-Conductor Cable Tape Polyvinyl Chloride 10Conductors 18AWG 10.16mm 300VAC Slate 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5070C-SL005
  • 5070CSL005