Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5025C SL001

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 3,496.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5025C SL001.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5125C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5485C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5025C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR XTRA-GUARD 1 CABLE,5PR,22AWG TC, 300V, UNSHIELDED, PVC SLATE
XTRAGUARD1 REVITALIZED, 5025C SLATE 1000 FT 22AWG 7/30 5PR UNSHLD
MULT-PAIR 10 22AWG SLATE 304.8M
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:5; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 5 PAIR, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Pairs: 5 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 7.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 7.7mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025C-SL001
  • 5025CSL001