Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5016C SL033

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,098.707
Production

Price and Stock

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5016C-BK199
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5016C SL033 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
6 x 1 COND, Multi Conductor Cable
XTRAGUARD1 REVITALIZED, 5016C SLATE 328 FT 24AWG 7/32 6C UNSHLD
MULTICORE CABLE, 24AWG, 6CORE, PVC;
MULTICORE CABLE, 24AWG, PVC, 328FT; Cable Shielding:Unshielded; No. of Conductors:6Conductor; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Jacket Color:Slate; Jacket Material:PVC RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5016C-SL033
  • 5016CSL033