Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 461219 RD005

12 AWG 19/0.0185 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 65.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461219 RD005.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
-3.54%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire461219 YL005
12 AWG 19/0.0185 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461219 BL005
12 AWG 19/0.0185 600V Blue PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461219 GR005
12 AWG 19/0.0185 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 461219 RD005 provided by its distributors.

12 AWG 19/0.0185 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 30.48m 4.08mm Bare Copper Red 600VAC Spool
Wire - Single Conductor 12AWG (19/.0185) UNS 100FT SPOOL RED
HOOK-UP WIRE, 12 AWG, 19X0.0234, PVC INSULATED, RED, 600V, UL CSA
HOOK-UP WIRE, 12AWG, RED, 30M;
Hook Up Wire, 100Ft, 12Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:19 X 25Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461219 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461219 RD005.
  • 461219-RD005
  • 461219RD005