Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 45193 BK005

alpha wire 3core control cable, Xtra-Guard 4series, 0.35 mm2, 30m, shielding, BlackTPEjacket
$ 403.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 45193 BK005.

Electro Sonic

Datasheet4 pages6 years ago

TME

Farnell

Inventory History

3 month trend:
-18.80%

Descriptions

Descriptions of Alpha Wire 45193 BK005 provided by its distributors.

alpha wire 3core control cable, Xtra-Guard 4series, 0.35 mm2, 30m, shielding, BlackTPEjacket
ALPHA 45193-BK005 Wire - Cable > Multi Conductor RND > Multi 300V
Shld Flex Cable, 3Cond, 22Awg, 30.5M; |Alpha Wire 45193 BK005
SHLD FLEX CABLE, 3COND, 22AWG, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45193-BK005
  • 45193BK005