Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 45112 BK005

ALPHA 45112-BK005 Wire - Cable > Multi Conductor RND > Multi 300V
$ 502.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 45112 BK005.

Electro Sonic

Datasheet4 pages7 years ago

TME

Farnell

Descriptions

Descriptions of Alpha Wire 45112 BK005 provided by its distributors.

ALPHA 45112-BK005 Wire - Cable > Multi Conductor RND > Multi 300V
Shld Flex Cable, 2Cond, 24Awg, 30.5M; |Alpha Wire 45112 BK005
SHLD FLEX CABLE, 2COND, 24AWG, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45112-BK005
  • 45112BK005