Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 45031 BK001

Xtra-guard 4 Cable, 18AWG TC/1C, 300V, Tpe Black
$ 5,488.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 45031 BK001.

Newark

Datasheet4 pages9 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Alpha Wire 45031 BK001 provided by its distributors.

XTRA-GUARD 4 CABLE, 18AWG TC/1C, 300V, TPE BLACK
CABLE 2 COND 18AWG BLACK 1000'
unspecified Products 18AWG 1CONDUCTOR
ALPHA 45031 BK 1000 FT BLACK BK
Xtra-Guard Shielded Multipair Cable 1Pr 1000Ft 300V Black; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 45031 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45031-BK001
  • 45031BK001