Alpha Wire 39X1825 WH005

Hook-up Wire 18AWG 30.48m 4.21mm Silver Coated Copper White 25000VDC Spool
$ 730.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X1825 WH005.

Farnell

Datasheet3 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+386%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire391862 WH005
High Voltage 18 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392262 WH005
High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392262 BK005
High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color Black on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 39X1825 WH005 provided by its distributors.

Hook-up Wire 18AWG 30.48m 4.21mm Silver Coated Copper White 25000VDC Spool
Wire - Single Conductor 18AWG 25000V SILICNE 100ft SPOOL WHT
HU WIRE SILICONE, 39X1825 WHITE 100 FT 18,19/30, SPC,200C,25KV
HOOK-UP WIRE, COPPER, 18 AWG, 19X30, WHT SILICONE RUBBER INS, +200C
Alpha Wire overhead cables, 39X1825 series, 0.75 mm²Cross-sectional area, American Wire Gauge18 AWG, 30.5mlong
Hook Up Wire, 100Ft, 18Awg Copper, White; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Alpha Wire 39X1825 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X1825-WH005
  • 39X1825WH005