Alpha Wire 391845 WH001

High Voltage 18 AWG Hook Up Wire with 0.045 Insulation. Color White on 1000 Foot Spool Put-Up.
$ 1,852.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391845 WH001.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.31%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1636 RD001
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 BK001
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 391845 WH001 provided by its distributors.

High Voltage 18 AWG Hook Up Wire with 0.045 Insulation. Color White on 1000 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 18AWG, 15000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TC, 18 AWG, 16X30, WHT SILICONE RUBBER INS, +150C
Alpha Wire overhead cables, 391845 series, 0.75 mm²Cross-sectional area, American Wire Gauge18 AWG, 305mlong
Hook-up Wire 18AWG Tinned Copper
HOOK-UP WIRE, 18AWG, WHT, 305M;
Hook Up Wire, 1000Ft, 18Awg Copper White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.81Mm²Rohs Compliant: Yes |Alpha Wire 391845 WH001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391845-WH001
  • 391845WH001