Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 391441 BK005

Wire - Single Conductor 14AWG 600V SILICONE 100ft SPOOL BLACK
$ 272.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391441 BK005.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+12.50%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Alpha Wire391265 WH005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire391626 BK005
HU WIRE SILICONE, 391626 BLACK 100 FT 16,26/30,.045,150C,600VUL3212
Alpha Wire391816 BK005
HU WIRE SILICONE, 391816 BLACK 100 FT 18,16/30,.047,150C,600VUL3212
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.01
Hookup Wire,14 AWG,Black,100 ft.

Descriptions

Descriptions of Alpha Wire 391441 BK005 provided by its distributors.

Wire - Single Conductor 14AWG 600V SILICONE 100ft SPOOL BLACK
HU WIRE SILICONE, 391441 BLACK 100 FT 14,41/30,.047,150C,600VUL3212
WIRE, HOOK-UP;14AWG;41X30;TC;SILICON RBR INS;WHITE;600V;CSA
Single Conductor Cable 14AWG 30.48m 4.36mm Tinned Copper 600VAC Spool
HOOK-UP WIRE, 14AWG, BLK, 30M;
HOOK-UP STRND 14AWG BLACK 100'
Hook Up Wire, 100Ft, 14Awg Copper, Black; Jacket Material:Rubber; Jacket Color:Black; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:2.08Mm²Rohs Compliant: Yes |Alpha Wire 391441 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391441-BK005
  • 391441BK005