Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3071 VI001

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
$ 211.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3071 VI001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-8.57%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3071 YL001
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 OR001
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 WH005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 3071 VI001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
600V 22 AWG Violet Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Hook-up Wire 1Conductors 22AWG 30.5m/305m 2.38mm Tinned Copper Violet 600V
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, UL1015, 22AWG, VIOLET, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.38mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:7 / 30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.38mm; Secondary Insulation Colour:Violet; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3071 VI001.
  • 3071-VI001
  • 3071VI001