Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3070 WH001

Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 199.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3070 WH001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire3070 RD001
600V 24 AWG Red Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Alpha Wire3070 BR001
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3070 GR001
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 3070 WH001 provided by its distributors.

Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 24 AWG White Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper White 600V Spool
WIRE, UL1015, 24AWG, WHITE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.24mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:7 / 32AWG; Current Rating:7A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.24mm; Secondary Insulation Colour:White; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3070 WH001.
  • 3070-WH001
  • 3070WH001