Alpha Wire 3049 BL005

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Blue
$ 52.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3049 BL005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

TME

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.29%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3049 YL005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Yellow
Alpha Wire3049 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Black
Alpha Wire3049 OR005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Orange
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V

Descriptions

Descriptions of Alpha Wire 3049 BL005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Blue
Alpha Wire overhead cables, 0.13 mm²Cross-sectional area, American Wire Gauge26 AWG, 30mlong
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
300V 26 AWG 7/34 Blue PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLU, 26AWG, 7/34AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.3mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG
Wire Code = 3049 / Cross-Section mm² = 0.12 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3049-BL005
  • 3049BL005