Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2840/7 GR005

Wire, Hook-Up; 32 AWG; 7/40; 0.006 in.; 0.021 in.; -60 degC; 250 V; Green
$ 84.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2840/7 GR005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.41%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire2840/7 OR005
Wire, Hook-Up; 32 AWG; 7/40; 0.006 in.; 0.021 in.; -60 degC; 250 V; Orange
Alpha Wire2840/7 BL005
Wire, Hook-Up; 32 AWG; 7/40; 0.006 in.; 0.021 in.; -60 degC; 250 V; Blue
Alpha Wire2840/7 BR005
Wire, Hook-Up; 32 AWG; 7/40; 0.006 in.; 0.021 in.; -60 degC; 250 V; Brown

Descriptions

Descriptions of Alpha Wire 2840/7 GR005 provided by its distributors.

Wire, Hook-Up; 32 AWG; 7/40; 0.006 in.; 0.021 in.; -60 degC; 250 V; Green
Wire And Cable, 1 Conductor(s), 32AWG, 250V, Flexible Cord And Fixture Wire
32 AWG 7/40 250V Green PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Hook-up Wire 32AWG 30.48m 0.6mm Silver Coated Copper Green 250VAC Spool
WIRE, GRN, 32AWG, 7/40AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:32AWG; Conductor Area CSA:0.03mm²; Jacket Colour:Green; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.56mm; Voltage Rating:250V; No. of Max Strands x Strand Size:7 x 0.079mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:32AWG
Wire Code = 2840/7 / Cross-Section mm² = 0.03 / Cross-Section AWG AWG = 32 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Green / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type ET / Standards Met = NEMA HP3-ETXBAB

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2840/7-GR005
  • 2840/7GR005
  • 2840_7_GR005