Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2827/3 WH005

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Power And Control Cable
$ 3,214.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2827/3 WH005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha WireM1233 WH002
HIGH-LOW TEMP CABLE, 20AWG/3C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha Wire2817/3 WH005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Power And Control Cable
Alpha WireM1233 WH001
AE HIGH/LOW TEMPERATURE, M1233 WHITE 1000 FT 3CDR20AWG (19/32)O/A Removed 4/21/23

Descriptions

Descriptions of Alpha Wire 2827/3 WH005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Power And Control Cable
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,20AWG/3C, BRAID SHIELD, WHITE
SHLD FLEX CABLE, 3COND, 20AWG, 30M;
CABLE 3COND 20AWG WHT SHLD 100'
AE C&C, 2827/3 WHITE 100 FT 20AWG 19/32 3C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2827/3-WH005
  • 2827/3WH005
  • 28273WH005