Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2821/6 WH005

Wire And Cable, 6 Conductor(s), 24AWG, 600V, Power And Control Cable
$ 4,406.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2821/6 WH005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-4.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire2814/6 WH005
Wire And Cable, 6 Conductor(s), 22AWG, 600V, Power And Control Cable
Alpha Wire2821/2 WH005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Power And Control Cable
Alpha Wire2811/4 WH005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire 2821/6 WH005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 600V, Power And Control Cable
Multi-Conductor Communication and Control Cable 6C SHLD TFE
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 6Conductors 24AWG 5.08mm 600VAC White Polytetrafluoroethylene 30.48m Spool
SHLD FLEX CABLE, 6COND, 0.24MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.24mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2821/6 WH005.
  • 2821/6-WH005
  • 2821/6WH005
  • 28216WH005