Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2821/3 WH005

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Power And Control Cable
$ 2,270.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2821/3 WH005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire2811/3 WH005
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Power And Control Cable
Alpha Wire2824/3 WH005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2821/2 WH005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire 2821/3 WH005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Power And Control Cable
MULTICONDUCTOR CABLE, 3C, 24 AWG, STRANDED, BRAID SHIELD, WHITE, 100'
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 3Conductors 24AWG 3.98mm 600VAC White Polytetrafluoroethylene 30.48m Spool
CABLE 3COND 24AWG WHT SHLD 100'
AE C&C, 2821/3 WHITE 100 FT 24AWG 19/36 3C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2821/3 WH005.
  • 2821/3-WH005
  • 2821/3WH005
  • 28213WH005