Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 25194 BK005

Alpha Wire 4-Core Control Cable, Xtra-Guard 2 Series, 0.35mm², 30m, Shielded, Black PE Jacket
$ 341.022
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 25194 BK005.

element14 APAC

Datasheet3 pages8 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-33.02%

Descriptions

Descriptions of Alpha Wire 25194 BK005 provided by its distributors.

Alpha Wire 4-Core Control Cable, Xtra-Guard 2 Series, 0.35mm², 30m, Shielded, Black PE Jacket
Cable, 22Awg, Scrn, 4Core, 30.5M; |Alpha Wire 25194 BK005
Xtraguard 2, 25194 Black, 100 Ft, Ft, 22 Awg, 7/30 4C Foil Shld | Alpha Wire 25194 BK005
CABLE, 22AWG, SCRN, 4CORE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max Stra

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25194-BK005
  • 25194BK005