Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 25193 BK005

Alpha Wire 3core control cable, Xtra-Guard 2series, 0.35 mm², 30m, shielding, BlackPEjacket
$ 443.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 25193 BK005.

Newark

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-43.57%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Alpha Wire 25193 BK005 provided by its distributors.

Alpha Wire 3core control cable, Xtra-Guard 2series, 0.35 mm², 30m, shielding, BlackPEjacket
Wire And Cable, 3 Conductor(s), 22AWG, 424V, Communication Cable
MULTI-CONDUCTOR CABLE, XTRA-GUARD 2, 22AWG/3C, UNSHIELDED, 300V, SR-PVC BLACK
CABLE, 22AWG, SCRN, 3CORE, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max Stra
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3Conductors 22AWG 4.82mm 300VAC Black Thermoplastic Polyurethane 30.48m Spool

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25193-BK005
  • 25193BK005