Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 25152 BK005

alpha wire 2core control cable, Xtra-Guard 2series, 0.56 mm2, 30m, shielding, BlackPEjacket
$ 510.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 25152 BK005.

Newark

Datasheet3 pages9 years ago

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-40.91%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Alpha Wire 25152 BK005 provided by its distributors.

alpha wire 2core control cable, Xtra-Guard 2series, 0.56 mm2, 30m, shielding, BlackPEjacket
Shld Flex Cable, 2Cond, 20Awg, 30.5M; |Alpha Wire 25152 BK005
MULTI-CONDUCTOR CABLE, XTRA-GUARD 2, 20AWG/2C, FOIL/BRAID, 300V, SR-PVC BLACK
Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 2Conductors 20AWG 6.24mm 300VAC Black Thermoplastic Polyurethane 30.48m
SHLD FLEX CABLE, 2COND, 20AWG, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25152-BK005
  • 25152BK005