What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 2444C SL001

Multiconductor Cable, 12AWG, Stranded, 2C, Foil Shield
$ 7,540.953
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2444C SL001.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

TME

Newark

Related Parts

Alpha Wire1892C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 12AWG 8.3mm 300VAC Slate 30.48m Spool
Alpha Wire1892C SL001
Wire And Cable, 2 Conductor(s), 12AWG, 300V, Communication And Control Cable
Alpha Wire1892C SL002
Wire And Cable, 2 Conductor(s), 12AWG, 300V, Communication And Control Cable
General Cable / CarolE3522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3622S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red

Descriptions

Descriptions of Alpha Wire 2444C SL001 provided by its distributors.

MULTICONDUCTOR CABLE,12AWG, STRANDED,2C, FOIL SHIELD
SHLD FLEX CABLE, 2COND, 12AWG, 305M;
AE C&C, 2444C SLATE 1000 FT 12AWG 65/30 2C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:12; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2444C-SL001