Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 22RC3S06 NA005

Cable 3 24AWG Natural 30.5M

$ 640.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 22RC3S06 NA005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Related Parts

Alpha Wire24RC3S06 NA005
Multiconductor Cable, High Temperature; |Alpha Wire 24RC3S06 NA005
Alpha Wire24RC3S06-NA199
AE HIGH/LOW TEMPERATURE, 24RC3S06 NATURAL BULK FT 3C,24,19/36,200C,600VM2750024R
Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT

Descriptions

Descriptions of Alpha Wire 22RC3S06 NA005 provided by its distributors.

CABLE 3 24AWG NATURAL 30.5M
ALPHA WIRE 22RC3S06 NA005
22RC3S06 NATURAL 100 FT
SHLD MULTICOND CABLE 3COND 22AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:19 x 34AWG; Jacket Material:PTFE (Polytetrafluoroethylene) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22RC3S06-NA005
  • 22RC3S06NA005