What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 2258/4 SL005

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable

$ 678.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2258/4 SL005.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Farnell

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2424C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3504S.30.03
Cable Electronic Multi-Conductor; 18 AWG; 4C; Blue
General Cable / CarolE3604S.41.03
MULTICONDUCTOR, 4C, 18AWG, UNSHIELDED, PLENUM, FPLP, JKT RED

Descriptions

Descriptions of Alpha Wire 2258/4 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG,4C, SPIRAL SHIELD, STRANDED, SLATE
CABLE, 18AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2258/4-SL005
  • 2258/4SL005
  • 22584SL005