Alpha Wire 2249/12C SL005

Twisted Pair Cable Tape Polyvinyl Chloride 24Conductors 18AWG 17.22mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
$ 2,305.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2249/12C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65812CY SL005
Shielded Multi-Conductor Cable 12Conductors 18AWG 11.4mm 600VAC Slate 30.48m Spool
Alpha Wire85812CY BK005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5430/12 SL005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2249/12C SL005 provided by its distributors.

Twisted Pair Cable Tape Polyvinyl Chloride 24Conductors 18AWG 17.22mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE 12COND 18AWG SHLD 100
CABLE 12 18AWG SLATE 30.5M
ALPHA WIRE 2249/12C SL005
2249/12C SLATE 100 FT
Wire And Cable
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:12; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2249/12C-SL005
  • 2249/12CSL005
  • 224912CSL005