Alpha Wire 2211C SL001

Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
$ 709.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2211C SL001.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Alpha Wire1292C SL002
Shielded Multi-Conductor Cable Tape PVC 2 Conductors 22AWG 4.52mm 300VAC Slate PVC 152.4m Spool
Alpha Wire5002C BK199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2211C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
MULTICONDUCTOR CABLE, 1 PAIR, 22 AWG, FOIL SHIELD, SLATE PVC
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 4.52mm 150VAC Slate Polyvinyl Chloride 304.8m Spool
Multi-Pair Cable 1 Pair 22 AWG 7x30 Str 150 VAC
Cross Referenced to ALPHA WIRE CORP. - Part: ALP2211C-SLA-1000FT
Alpha Wire 2211C SL001 Control Cable
22-1P STR TNC PVC FOIL SHD, PVC JKT GRY 150V 75C, 1000FT
AE C&C, 2211C SLATE 1000 FT 22AWG 7/30 1PR FOIL SHLD
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211C-SL001
  • 2211CSL001