Alpha Wire 1292C SL002

Shielded Multi-Conductor Cable Tape PVC 2 Conductors 22AWG 4.52mm 300VAC Slate PVC 152.4m Spool
$ 480.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1292C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2211C SL002
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire5192C SL005
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.18 in.; 0.010 in.; 0.032 in.; Premium PVC
Alpha Wire5002C BK199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1292C SL002 provided by its distributors.

Shielded Multi-Conductor Cable Tape PVC 2 Conductors 22AWG 4.52mm 300VAC Slate PVC 152.4m Spool
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1292C-SL002
  • 1292CSL002