Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2160 SV005

Alpha Wire Copper cable sleeving, Silver sleeve, 0.79mmdiameter, 30mlong
$ 128.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2160 SV005.

JRH Electronics

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Newark

Inventory History

3 month trend:
-26.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire1224 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 2.39mmdiameter, 30mlong
Alpha Wire1221 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 0.635mmdiameter, 30mlong
Alpha Wire1223 SV005
FIT WIRE MANAGEMENT, 1223 SILVER 100 FT TINNED COPPER BRAID
Alpha Wire2132 SV005
Cable Accessories Oval Braid Tinned Copper Silver Spool

Descriptions

Descriptions of Alpha Wire 2160 SV005 provided by its distributors.

Alpha Wire Copper cable sleeving, Silver sleeve, 0.79mmdiameter, 30mlong
Sleeving; Leaded Process Compatible:Yes; Conductor Size AWG:22; Material:Tinned Copper; No. of Conductors:1 ;RoHS Compliant: Yes
SLEEVING, BRAID, TUBE, 0.79MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Internal Diameter:0.79mm; Sleeving Colour:Silver; SVHC:No SVHC (19-Dec-2011); Body Material:Copper; Bore Diameter Nom:0.79mm; Cable Diameter Max:0.79mm; Cable Diameter Min:0.79mm; Colour:Silver; Material:Tinned Silver Plated Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2160 SV005.
  • 2160 SV005..
  • 2160-SV005
  • 2160SV005