What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1898/9C SL002

Multi-Conductor Communication and Control Cable 9C 18AWG UNSHLD
$ 1,766.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/9C SL002.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+100%

Related Parts

Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire1898/8C SL002
Multi-Conductor Communication and Control Cable 8C 18AWG UNSHLD
Alpha Wire1898/10C SL002
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 18AWG 9.7mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 1898/9C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 9C 18AWG UNSHLD
Cable, Unshielded; 9; 18 AWG; 16 x 30; 0.34 in.; 0.016 in.; Color-Coded PVC
CABLE, 18AWG, 9 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/9C-SL002