Alpha Wire 1892/3C SL005

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 12AWG 8.86mm 300VAC Slate 30.48m Spool
$ 830.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1892/3C SL005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1892C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 12AWG 8.3mm 300VAC Slate 30.48m Spool
Alpha Wire65403 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1943/3 BK003
Cordage, Portable; 3; 14 AWG; SJT; 41/30; Stranded Bare Copper; PVC or Rubber
General Cable / CarolE1524S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 14 AWG
General Cable / CarolE3524S.41.03
Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L
General Cable / CarolE2534S.41.03
MULTI-CONDUCTOR CABLE, 14AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 1892/3C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 12AWG 8.86mm 300VAC Slate 30.48m Spool
Wire And Cable, 3 Conductor(s), 12AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION, 12 AWG, 3C, UNSHIELDED, STRANDED, SLATE
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:12; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 12AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 12AWG; Conductor Area CSA: 3.31mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 65 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 8.1mm; Voltage Rating: 300V; Product Range: 1892 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 65 / 30AWG; Outer Diameter: 8.1mm; Shield Type: Unshielded; Wire Size: 12AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1892/3C-SL005
  • 1892/3C/SL005
  • 1892/3CSL005
  • 18923CSL005