Alpha Wire 1853 YL005

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
$ 50.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1853 YL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+161%

Supply Chain

Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1853 OR005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
Alpha Wire1853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
Alpha Wire1853 SL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1853 YL005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
26 AWG 600V Yellow PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 26AWG 30.48m 1.04mm Tinned Copper Yellow 600VAC Spool
Wire Hook-Up; Tin-Plated Copper; 26 AWG; 7/34-Str; Yellow
Stranded Wire PVC 0.14mm² Tinned Copper Yellow 1853 30.5m
Alpha Wire overhead cables, 1853 series, 0.13 mm²Cross-sectional area, American Wire Gauge26 AWG, 30mlong
Hook-Up Wire PVC Insulated 1853 Yellow 100 Foot Spool 26 AWG 7x34 Type B Mil-W-16878E/1 and Mil-W-76B Type Lw
HOOK-UP WIRE, 100FT, 26AWG COPPER YELLOW
Hook-Up Wire 26AWG MILW16878E YEL
HOOK-UP STRND 26AWG YELLOW 100'
WIRE, YEL, 26AWG, 7/34AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:0.99mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1853-YL005
  • 1853YL005