Alpha Wire 1853 VI005

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
$ 39.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1853 VI005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+157%

Supply Chain

Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1853 SL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1853 GR005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1853 YL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1853 VI005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
26 AWG 600V Violet PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 26AWG 30.48m 1.04mm Tinned Copper Violet 600VAC Spool
Alpha Wire overhead cables, 1853 series, 0.13 mm²Cross-sectional area, American Wire Gauge26 AWG, 30mlong
Hook-Up Wire PVC Insulated 1853 Violet 100 Foot Spool 26 AWG 7x34 Type B Mil-W-16878E/1 and Mil-W-76B Type Lw
HOOK-UP WIRE, 100FT, 26AWG COPPER VIOLET
Hook-Up Wire 26AWG MILW16878E VIO
HOOK-UP STRND 26AWG VIOLET 100'
WIRE, VLT, 26AWG, 7/34AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Purple; Wire Gauge: 26AWG; Conductor Area CSA: 0.142mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1853 VI005..
  • 1853-VI005
  • 1853VI005