Alpha Wire 1719 SL005

Shielded Multi-Conductor Cable Braid PE 8Conductors 20AWG 8.66mm 600VAC Slate PVC 30.48m Spool
$ 1,359.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1719 SL005.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1717 SL005
Wire And Cable, 6 Conductor(s), 20AWG, 600V, Communication And Control Cable
Alpha Wire6356 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5158C SL005
Multi-Conductor Cable, 8 Conductors, 20AWG, 30.48m, Tinned Copper, 300VAC, Spool

Descriptions

Descriptions of Alpha Wire 1719 SL005 provided by its distributors.

Shielded Multi-Conductor Cable Braid PE 8Conductors 20AWG 8.66mm 600VAC Slate PVC 30.48m Spool
Wire And Cable, 8 Conductor(s), 20AWG, 600V, Communication And Control Cable
Cable, Shielded; 8; 20 AWG; 26 x 34; 0.33 in.; 0.015 in.; 0.035 in.; PVC; 60 de
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1719-SL005
  • 1719SL005