Alpha Wire 1561 RD005

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V;
$ 37.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1561 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

JRH Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1561 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1561 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V;
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
22 AWG Solid 1000V Red PVC Hook-Up Wire on 100 Foot Spool Put-Up.
WIRE, RED, 22AWG, 1/22AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.32mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.45mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:1 x 0.64mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Strands = 1 / Jacket Material = PVC / Voltage Rating Max. kV = 1 / Jacket Colour = Red / External Diameter mm = 1.44 / Cross-Section mm² = 0.32 / Original Packaging m = 30.5 / Cross-Section AWG AWG = 22 / Series = 1561 Series / Standards Met = EU / Standards Met = REACH / Length m = 30.5 / Stranding = Solid / Wire Code = 1561 / Operating Temperature Max. °C = 80 / Conductor Material = Tinned Copper / Halogen Free = No / Operating Temperature Min. °C = -40 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1561-RD005
  • 1561RD005