Alpha Wire 1561 BK005

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
$ 37.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1561 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.77%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire1561 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 RD005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V;

Descriptions

Descriptions of Alpha Wire 1561 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
22 AWG Solid 1000V Black PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 22AWG 30.48m 1.52mm Tinned Copper Black 1000V Spool
WIRE, BLK, 22AWG, 1/22AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.32mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.45mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:1 x 0.64mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 1561 / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1 / Operating Temperature Max. °C = 80 / Length m = 30.5 / Stranding = Solid / Halogen Free = No / Operating Temperature Min. °C = -40 / Series = 1561 Series / Standards Met = EU / Standards Met = REACH / Packaging = Sold by Reel / Jacket Colour = Black / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Original Packaging m = 30.5 / External Diameter mm = 1.44

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1561-BK005
  • 1561BK005