Alpha Wire 1561 BL005

Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
$ 37.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1561 BL005.

element14 APAC

Datasheet3 pages9 years ago

JRH Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-18.99%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1561 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.060 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1561 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
22 AWG Solid 1000V Blue PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 22AWG 30.48m 1.52mm Tinned Copper Blue 1000V Spool
WIRE, BLU, 22AWG, 1/22AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.32mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.45mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:1 x 0.64mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 1561 / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1 / Operating Temperature Max. °C = 80 / Length m = 30.5 / Stranding = Solid / Halogen Free = No / Operating Temperature Min. °C = -40 / Series = 1561 Series / Standards Met = EU / Standards Met = REACH / Packaging = Sold by Reel / Jacket Colour = Blue / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Original Packaging m = 30.5 / External Diameter mm = 1.44

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1561-BL005
  • 1561BL005