Alpha Wire 1293C SL002

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 685.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1293C SL002.

element14 APAC

Datasheet4 pages9 years ago

JRH Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5193C SL005
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 0.032 in.; Premium PVC
Alpha Wire5103C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22 AWG 3 CONDUCTOR
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 1293C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
CABLE, 3CORE, 22AWG, SLATE, 152.4M;
CABLE 3CON 22AWG SLATE SHLD 500'
AE C&C, 1293C SLATE 500 FT 22AWG 7/30 3C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1293C-SL002
  • 1293CSL002