What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1179C SL002

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 22AWG 6.6mm 300VAC Slate 152.4m Spool
$ 656.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1179C SL002.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago
Datasheet1 page20 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Alpha Wire882209 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire882209 SL001
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1180C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10

Descriptions

Descriptions of Alpha Wire 1179C SL002 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 22AWG 6.6mm 300VAC Slate 152.4m Spool
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 9 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 9; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 9 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.3mm; Voltage Rating: 300V; Product Range: 1179C Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 6.3mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1179C-SL002
  • 1179CSL002