Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1174C SL001

Wire And Cable, 4 Conductor(S), 22Awg, 300V, Communication And Control Cable
$ 613.718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1174C SL001.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

TME

Inventory History

3 month trend:
-0.19%

Related Parts

Alpha Wire882204 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM13304 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1174C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(S), 22Awg, 300V, Communication And Control Cable
Unshielded 4 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 4; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; PVC
UNSHLD MULTICOND CABLE 4COND 22AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Unshielded; No. of Conductors:4; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes
CABLE, 22AWG, 4 CORE, SLATE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:4; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.7mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1174C-SL001